Diotec Axial Schottky Diodes

Diotec Brand: Diotec
<p>A range of axial bodied Schottky rectifier diodes that are available in a choice of repetitive peak reverse voltages and average forward rectified currents. These diodes feature a metal-semiconductor junction instead of the standard P-N junction, giving switching times of less than 0.1ns. These Schottky diodes are suitable for applications such as: voltage clamping, reverse current and discharge protection, rectification in SMPS and all fast digital circuits and microwave systems.</p>
  • Through-hole mounting
  • Low forward voltage drop
  • Fast recovery time enables fast switching
Description Image Product Buy Qty Pricing (Ex VAT) Average Forward Current Package Peak Forward Current Max. Junction Temperature Peak Reverse Voltage
Diotec SB160 Schottky Diode 1A 60V
Diotec SB160 Schottky Diode 1A 60V
Standard range
Order code: 50-0313
MPN: SB 160

552 in stock, despatched same dayAdditional quantity lead time 5 weeks
50+ £0.089
100+ £0.079
250+ £0.067
1A DO-15 40A 150°C 60V
Diotec SB560 Schottky Diode 5A 60V
Diotec SB560 Schottky Diode 5A 60V
Extended range
Order code: 50-0315
MPN: SB 560

Available to back orderBack order, lead time 3 weeks
5+ £0.235
25+ £0.202
100+ £0.173
5A DO-201 250A 150°C 60V
DeviceCaseVRRMVRMSIF(AV)IFSMVFIRRΘjATjOrder code
SB160DO-1560V60V1A40A<0.70V<5mA<45K/W–50°C to +150°C50-0313
SB560DO-20160V60V5A250A<0.67V<0.6mA<25K/W–50°C to +150°C50-0315


Trustpilot