Diotec SB560 Schottky Diode 5A 60V

Standard range
Order Code:

50-0315

Brand: Diotec MPN: SB 560
Qty Unit Price (Ex VAT)
5+ £0.235
25+ £0.202
100+ £0.173
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
836 available to back orderBack-order availability date - 18/02/2025

An axial bodied Schottky rectifier diode that has a VRRM of 60V and an IF(AV) of 5A. The diode features a metal-semiconductor junction instead of the standard P-N junction, giving switching times of less than 0.1ns. This Schottky diode is suitable for applications such as: voltage clamping, reverse current and discharge protection, rectification in SMPS and all fast digital circuits and microwave systems.


  • Through-hole mounting
  • Low forward voltage drop
  • Fast recovery time enables fast switching
Average Forward Current 5A
Max. Junction Temperature 150°C
Package DO-201
Peak Forward Current 250A
Peak Reverse Voltage 60V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot