P6KE18CA Diotec Suppresion Diode 24A 18V

Standard range
Order Code:

50-0480

Brand: Diotec MPN: P6KE18CA
Qty Unit Price (Ex VAT)
10+ £0.155
30+ £0.133
100+ £0.077
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,020 in Stock, despatched in 4 days

The P6KE18CA is a bidirectional, axial leaded transient voltage suppression diode with a VWM of 15.3V and a nominal VBR of 18V. Designed to protect electronic circuits from voltage spikes and overvoltage faults.


  • 600W Peak power
  • Bidirectional
  • Fast response times
  • Low surge resistance
  • DO-15 package
  • Case classification UL 94V-0
Breakdown Voltage (Vbr) 18.9V
Clamping Voltage (Vc) 25.2V
Device P6KE18CA
Junction Operating Temperature (Tj) -50 to +175°C
Package/Case DO-15
Peak Pulse Current (Ippm) 24A
Peak Pulse Power (Pppm) 600W
Polarity Bidirectional
Reverse Stand-Off Voltage (Vrwm) 15.3V
Steady State Power (Pd) 5W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot