Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

NSPW500DS Nichia 5mm White LED 15° 22000mcd

Order Code:  

50-0700

  Copy to clipboard
Brand: Nichia  Copy to clipboard MPN: NSPW500DS Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

Nichia is proud to reveal the bright light of these versatile and universal white 3mm and 5mm LEDs, with luminous intensities ranging from 1800mcd to 22000mcd.


Dominant Wavelength 0.31/0.32
Forward Current 30mA
Forward Voltage Typical 3.6V
LED Colour White
Lens Type Water clear
Luminous Intensity 22000mcd
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 5mm
Viewing Angle 15°

Reviews


Be the first to submit a review

Trustpilot