Assmann WSW A-USB B/SMT USB 2.0 Socket

Standard range
Order Code:

50-1214

Brand: Assmann WSW MPN: A-USB B/SMT
Qty Unit Price (Ex VAT)
1+ £2.18
10+ £1.74
25+ £1.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
287 available to back orderBack-order availability date - 13/02/2025

This A-USB B/SMT USB 2.0 Socket from Assmann WSW is a USB B socket designed for printed circuit boards.

Manufactured to a high standard and fitted with a brass shell (t=0.3) and nickel plated finish, this right-angled, SMD version offers 1000MΩ min. insulation resistance, plus a 500V AC withstanding voltage (for one minute).


  • 4 pins
  • Female
  • 12.0 x 16.0mm (W x D)
  • Nylon PA9T insulator
  • Phosphorbronze (t=0.25mm) contacts
  • 1.5A at 250V AC minimum rated voltage and current
  • Manufacturer's part A-USB B/SMT
Connection Type USB B Socket
Connector Type USB
Mounting Direction Right Angle
Mounting Type Surface Mount
No. of Contacts 4
Specification USB 1.1 / 2.0
Type B

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot