Assmann WSW A-20041/LP 6 Pin RJ12 Socket Black

Standard range
Order Code:

50-1448

Brand: Assmann WSW MPN: A-20041/LP
  • Quickly find another product in this range by Type:

    RJ11 RJ12 RJ45
Qty Unit Price (Ex VAT)
5+ £0.702
10+ £0.599
25+ £0.514
50+ £0.455
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2 in stock, despatched same dayAdditional 15 due on 24/01/2025

This A-20041/LP RJ12 Black Socket from Assmann WSW is a low-profile, right-angled, socket with 6 pins.

Manufactured with phosphor bronze contacts and glass filled polyester housing, this unshielded female socket offers an operating voltage of 125V AC rms.


  • 1.5A current rating
  • Gold plating
  • Manufacturer's part A-20041/LP
Type RJ12
Mounting Type PCB right angle
Number of Ports 1
Plug / Socket Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot