Christmas Opening Hours and Delivery Dates here

Assmann WSW A-20140 4 Pin RJ10 4P4C Socket Black

Order Code:

50-1450

Brand: Assmann WSW MPN: A-20140
Qty Unit Price (Ex VAT)
10+ £0.436
25+ £0.408
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
799 available to back orderBack-order availability date - 15/01/2026

This A-20140 RJ10 Black Socket from Assmann WSW is a cube-shaped socket with 4 pins.

Manufactured with phosphor bronze contacts and nylon UL94V-0 insulator material, this unshielded female socket offers 40MΩ max. contact resistance, plus an operating voltage of 125V DC.


  • 4P4C RJ10
  • 1.5A current rating
  • Ni, Au/Sn plating
  • 1000V AC test voltage
  • 1000MW min insulation resistance
  • Manufacturer's part A-20140
Type RJ10
Gender Socket
Mounting Type PCB
Number of Ports 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot