Christmas Opening Hours and Delivery Dates here

Assmann WSW A-20141 6 Pin RJ12 Socket Black

Order Code:

50-1451

Brand: Assmann WSW MPN: A-20141
Qty Unit Price (Ex VAT)
5+ £0.748
10+ £0.640
25+ £0.545
50+ £0.483
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
180 in stock, despatched same dayAdditional quantity lead time 14 days

This A-20141 RJ12 Black Socket from Assmann WSW is a cube-shaped socket with 6 pins.

Manufactured with phosphor bronze contacts and nylon UL94V-0 insulator material, this unshielded female socket offers 40MΩ max. contact resistance, plus an operating voltage of 125V DC.


  • 1.5A current rating
  • Ni, Au/Sn plating
  • 1000V AC test voltage
  • 1000MW min insulation resistance
  • Manufacturer's part A-20141
Type RJ12
Gender Socket
Mounting Type PCB
Number of Ports 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot