Assmann WSW A-20142 8 Pin RJ45 Socket Black

Standard range
Order Code:

50-1452

Brand: Assmann WSW MPN: A-20142
Qty Unit Price (Ex VAT)
5+ £0.716
10+ £0.617
25+ £0.563
50+ £0.500
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
206 in stock, despatched same dayAdditional quantity lead time 9 days

This A-20142 RJ45 Socket Black from Assmann WSW is a cube-shaped socket with 8 pins.

Manufactured with phosphor bronze contacts and nylon UL94V-0 insulator material, this unshielded female socket offers 40MΩ max. contact resistance, plus an operating voltage of 125V DC.


  • 1.5A current rating
  • Ni, Au/Sn plating
  • 1000V AC test voltage
  • 1000MW min insulation resistance
  • Manufacturer's part A-20142
Mounting Type PCB
Number of Ports 1
Plug / Socket Socket
Type RJ45

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot