Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

BKL Electronic 1108009 Metal Cable Mounting Mono Jack Socket 3.5mm

Standard range
Order Code:  

50-1513

 
Brand: BKL MPN: 1108009
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £2.10
10+ £1.92
50+ £1.77

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 01/12/2024

Metal cable mounting mono jack socket from BKL.


  • Solder connection
  • Made from metal
  • Mating cycles 3000
  • Number of pins 2/mono
  • Straight socket
  • Temperature range -20°C - +70°C
  • Manufacturer's part 1108009
Colour Silver
Mounting Direction Straight
Mounting Type Inline
Shielding Yes
Size 3.5mm
Termination Solder
Type Mono Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot