Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

BKL Audio Jack Socket 6.35 mm 2 Pin mono

Order Code:  

50-1515

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 93014C44 Copy to clipboard EAN-13: 4016138732948 PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

Connection via 6.35 mm jack plug


  • Connection Soldering
  • Internal diameter 6.35 mm
  • Material PA
  • Mating cycles = 3000
  • Number of pins 2 / mono
  • Plug construction Socket, Cable Mount
  • Temperature range -20°C - +70°C
Type Mono
Material Plastic
Mounting Cable
Orientation Inline

Reviews


Be the first to submit a review

Trustpilot