Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Assmann A-DS 15 A/KG-T1 D-sub Connector Male THT 15-way 2.54mm Euro Standard

Order Code:  

50-1533

  Copy to clipboard
Brand: Assmann WSW  Copy to clipboard MPN: A-DS 15 A/KG-T1 Copy to clipboard
 Report an error

Discontinued

Assmann WSW A-DS 15 A/KG-T1 D-sub male connector EURO standard THT 15-way 2.54mm pitch. Current rating 3A 3.20mm right angle pins, gold plated contacts and PBT, UL94V-0 insulation. With locking bolts #4-40 UNC.


  • Product group: D-sub connector
  • Style: Male
  • Contact type: THT
  • Pin count: 9
  • Spacing (mm): 2.54
  • Current rating: 3A
  • Contact length: 3.20mm
  • Contact direction: right angle
  • Plating: Au
  • Insulator: PBT, UL94V-0
  • Version: With Ferrite Plate
  • Fastening: with screw hole
  • Manufacturer's part no. A-DS 15 A/KG-T1
Type Male
Connection Solder
Number of Pins 15
Number of Rows 2
Orientation Right angle
Pitch 2.54mm

Reviews


Be the first to submit a review