Assmann WSW A-HDS 44 LL/Z D-sub Male Solder 44 Way 1.98mm High Density

Standard range
Order Code:

50-1545

Brand: Assmann WSW MPN: A-HDS 44 LL/Z
  • Quickly find another product in this range by Number of pins:

    15 26 44
Qty Unit Price (Ex VAT)
1+ £1.54
25+ £1.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
104 in Stock, despatched in 4 days

Assmann WSW A-HD S 44 LLZ D-sub male connector high density solder-cup 44-way 1.98mm pitch. Current rating 3A 4.80mm straight pins, gold plated contacts and PBT, UL94V-0 insulation. With screw holes.


  • Product group: D-sub covers
  • Style: Metallized
  • Pin count: 25
  • Material: Zinc-die-cast
  • Cable exit: straight
  • Screws: slotted screws
  • Manufacturer's part no. A-HDS 44 LL/Z
Type Male
Connection D-sub
Number of pins 44
Number of Rows 3
Orientation Straight
Pitch 1.98mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot