Signal Construct SMQD08024 24V Prominent Red LED Indicator

Standard range
Order Code:

50-2166

Brand: Signal Construct MPN: SMQD08024 EAN-13: 2050000007460
Qty Unit Price (Ex VAT)
1+ £2.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,745 available to back orderBack-order availability date - 19/02/2025

LED indicator for direct operation on the given nominal voltage. The series resistor required with standard LEDs is already inbuilt into the housing making standard wiring superfluous. And the chrome-plated brass housing, the wide working temperature range and long life make it incredibly versatile. Connection is by means of fast-on connections or soldering.


  • Complete with fixing nut and washer
Bezel Prominent
Colour Red
Current 17mA
Intensity 22mcd
Size 8mm
View Angle N/A
Voltage 24V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, July 16, 2014 Question by: Rapid Customer | Product code: 50-2166
Q. do you do this colour in12 volt ?
A. Hi Graham. Thank you for your question. The red 8mm 12V is 50-2196.

Reviews


Be the first to submit a review

Trustpilot