Signal Construct SWZU08728CR 230V/AC Signalling Lamp with 5mm LED Ultra Green

Order Code:

50-2185

Brand: Signal Construct MPN: SWZU08728CR

Discontinued


LED indicator for direct operation on the given nominal voltage. The series resistor required with standard LEDs is already inbuilt into the housing making standard wiring superfluous. And the chrome-plated brass housing, the wide working temperature range and long life make it incredibly versatile. Connection is by means of fast-on connections or soldering.


  • Complete with mounting nut, washer and contact protection bush
Bezel Recessed
Colour Ultra green
Current 2.3mA
Intensity 100mcd
Size 8mm
View Angle N/A
Voltage 230V

Reviews


Be the first to submit a review

Trustpilot