Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TT Electronics AW 500R 500R Wirewound potentiometer 4W AW series

Standard range
Order Code:  

50-3984

 
Brand: TT Electronics MPN: AW 500R
  • Quickly find another product in this range by Resistance:

PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £8.80
25+ £6.71

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 29/11/2024

A 500R 4W wirewound potentiometer. The encased pot has a nominal width of 24 mm.


  • Solder tag terminals
  • Angle of rotation (electrical) 280° (±5°)
  • Metal axle diameter 6mm
  • Electrical load capacity 4W
  • Nominal resistances 10Ω to 25kΩ
  • Resistance tolerance ±10%
  • Linearity ±2%
  • Continuous voltage 500V
  • Electrical adjustment range 280° (±5°)
  • Case diameter 24mm
  • Spindle length 42mm
  • Spindle diameter 6mm
  • Thread size M10 x 0.75
  • Test voltage 1kV/AC
Number of Turns N/A
Power Rating 4W
Resistance 500Ω
Shaft Diameter 6mm
Shaft Length 42mm
Taper Linear
Tolerance 10%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot