TT Electronics AW 5K 5K Wirewound potentiometer 4W AW series

Standard range
Order Code:

50-3986

Brand: TT Electronics MPN: AW 5K
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
1+ £6.95
25+ £5.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
769 available to back orderBack-order availability date - 12/02/2025

A 5K 4W wirewound potentiometer. The encased pot has a nominal width of 24 mm.


  • Solder tag terminals
  • Angle of rotation (electrical) 280° (±5°)
  • Metal axle diameter 6mm
  • Electrical load capacity 4W
  • Nominal resistances 10Ω to 25kΩ
  • Resistance tolerance ±10%
  • Linearity ±2%
  • Continuous voltage 500V
  • Electrical adjustment range 280° (±5°)
  • Case diameter 24mm
  • Spindle length 42mm
  • Spindle diameter 6mm
  • Thread size M10 x 0.75
  • Test voltage 1kV/AC
Number of Turns N/A
Power Rating 4W
Resistance 5kΩ
Shaft Diameter 6mm
Shaft Length 42mm
Taper Linear
Tolerance 10%

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, March 7, 2013 Question by: Rapid Customer | Product code: 50-3986
Q. can you tell me what the thread length is on the wirewound pots as not in data
A. Hi Gerald. Thank you for your question. The thread length is 7mm.

Reviews


Be the first to submit a review

Trustpilot