Stannol 593074 Solder Wire HS10 Sn95.5AG3.8Cu0.7, 1.0mm, 500g
Image Representative of Range

Stannol 593074 Solder Wire HS10 Sn95.5AG3.8Cu0.7, 1.0mm, 500g

Standard range
Order Code:

50-4038

Brand: Stannol MPN: 593074 EAN-13: 4006062930749
Qty Unit Price (Ex VAT)
1+ £90.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
62 available to back orderBack-order availability date - 22/01/2025

A high-quality fluxed solder wire with a low melting point of about 217°C, ideal for industrial applications. The alloy is also suitable for soldering SMD components.


  • Alloy Sn95.5/Ag3.8/Cu0.7
  • Approx. melting point 217°C
Flux Type HS10
Leaded / Lead-Free Lead-free
Melting Temperature 217°C
Solder Alloy Sn95.5Ag3.8Cu0.7
Type Wire
Weight 500g
SWG 19
Wire Diameter 1mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot