Stannol 535800 Solder Wire HS10 Sn99Cu1 1.0mm 250g

Standard range
Order Code:

50-4042

Brand: Stannol MPN: 535800 EAN-13: 4006062358000
Qty Unit Price (Ex VAT)
1+ £47.03
5+ £44.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
256 in Stock, despatched in 4 days

Stannol HS10 Sn99/Cu1 Lead-free Solder Wire with flux is a good-value, lead-free alloy for use on circuit boards, etc.


  • 1mm diameter, 250g pack
  • Melting point approx. 227°C
  • With flux
Flux Type HS10
Leaded / Lead-Free Lead-free
Melting Temperature 227°C
Solder Alloy Sn99Cu1
Type Wire
Weight 250g
SWG 19
Wire Diameter 1mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot