Stannol 535775 Solder Wire HS10 Sn99Cu0.7 1.5mm 250g

Standard range
Order Code:

50-4044

Brand: Stannol MPN: 535775 EAN-13: 4006062358024
Qty Unit Price (Ex VAT)
1+ £30.19
5+ £27.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 9 days

Stannol HS10 Sn99/Cu0.7 Lead-free Solder Wire with flux is a good-value, lead-free alloy for use on circuit boards, etc.


  • 1.5mm diameter, 250g pack
  • Melting point approx. 227°C
  • With flux
Flux Type HS10
Leaded / Lead-Free Lead-free
Melting Temperature 227°C
Solder Alloy Sn99Cu1
Type Wire
Weight 250g
SWG 17
Wire Diameter 1.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot