Stannol 535804 Solder Wire HS10 Sn99Cu1 2.0mm 250g

Standard range
Order Code:

50-4046

Brand: Stannol MPN: 535804 EAN-13: 4006062358048
Qty Unit Price (Ex VAT)
1+ £9.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT

Stannol HS10 Sn99/Cu1 Lead-free Solder Wire with flux is a good-value, lead-free alloy for use on circuit boards, etc.


  • 2mm diameter, 250g pack
  • Melting point approx. 227°C
  • With flux
Flux Type HS10
Leaded / Lead-Free Lead-free
Melting Temperature 227°C
Solder Alloy Sn99Cu1
Type Wire
Weight 250g
SWG 14
Wire Diameter 2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot