Knipex 88 05 300 Alligator® Water Pump Pliers 300mm

Standard range
Order Code:

50-4447

Brand: Knipex MPN: 88 05 300 EAN-13: 4003773042389
Qty Unit Price (Ex VAT)
1+ £39.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in Stock, despatched in 4 days

These Alligator Water Pump Pliers from Knipex are self-locking on pipes and nuts, eliminating slippage on the workpiece. With no need to squeeze the plier handles, the effort required to turn the workpiece is considerably reduced. The pliers have 9 different settings.


  • Jaw opening 60mm
  • Overall length 300mm
  • Chrome plated head
  • Multi-component handles
  • Self-locking on pipes and nuts: no slipping on the workpiece and low hand force required
  • Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and stable gripping
  • Box-joint design: high stability because of double guide
  • Robust construction, insensitive to dirt; particularly suitable for outdoor work
  • Guard prevents operators' fingers being pinched
  • Chrome vanadium electric steel, forged, oil-hardened
  • DIN ISO 8976
  • Manufacturer's part 88 05 300
Adjustment Positions 9
Jaw Capacity 70mm
Length 300mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot