Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Knipex 88 07 250 Alligator® Water Pump Pliers 250mm

Order Code:  

50-4448

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 88 07 250 Copy to clipboard EAN-13: 4003773019343
 Report an error
Qty Unit Price (Ex VAT)
1+ £43.83

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 days
10 available to back OrderBack-order availability date - 16/09/2024

These Alligator Water Pump Pliers from Knipex are self-locking on pipes and nuts, eliminating slippage on the workpiece. With no need to squeeze the plier handles, the effort required to turn the workpiece is considerably reduced. The pliers have 9 different settings.


  • Jaw opening 46mm
  • Overall length 250mm
  • Chrome plated head
  • VDE-tested handles< with dipped insulation/LI>
  • Self-locking on pipes and nuts: no slipping on the workpiece and low hand force required
  • Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and stable gripping
  • Box-joint design: high stability because of double guide
  • Robust construction, insensitive to dirt; particularly suitable for outdoor work
  • Guard prevents operators' fingers being pinched
  • Chrome vanadium electric steel, forged, oil-hardened
  • DIN ISO 8976
  • Manufacturer's part 88 07 250
Adjustment Positions 9
Jaw Capacity 50mm
Length 250mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot