Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Head Size:
Qty | Unit Price (Ex VAT) |
---|---|
10+ | £14.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
High quality screwdriver bit ideal for TORX® socket screws with safety pin (BO = with bore hole). Excellent for driving screws and other fasteners by hand tool or drill. Manufactured with stainless steel for minimising rust.
Type | Insert Bit |
---|---|
Colour | Grey |
Drive Type | 1/4" Hex |
Head Size | TX25 |
Head Type | Torx |
Number of Pieces | 1 |
Overall Length | 89mm |
To use this facility please Sign In.
Sign In