Wera 05071022001 Torsion Stainless Steel Bit For Pozi Screws PZ3 x 25mm

Standard range
Order Code:

50-5965

Brand: Wera MPN: 05071022001 EAN-13: 4013288111036
  • Quickly find another product in this range by Head Size:

    PZ1 PZ2 PZ3
Qty Unit Price (Ex VAT)
10+ £3.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 17/03/2025

High quality screwdriver bit ideal for Pozidriv® screws, and manufactured with stainless steel for minimising rust, and special torsion-style design to reduce premature wear.


  • Drive: 1/4" hexagon, suitable for DIN 3126-D 6.3, ISO 1173 bit holders
Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size PZ3
Head Type Pozidriv
Material Stainless Steel
Number of Pieces 1
Overall Length 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot