Wera Torsion Stainless Steel Bits for Pozi Screws 25mm

Wera Brand: Wera
<p>High quality screwdriver bit ideal for Pozidriv® screws, and manufactured with stainless steel for minimising rust, and special torsion-style design to reduce premature wear. </p>
  • Drive: 1/4" hexagon, suitable for DIN 3126-D 6.3, ISO 1173 bit holders
Description Image Product Buy Qty Pricing (Ex VAT) Head Size Type Colour Drive Type Head Type Material Number of Pieces Overall Length
Wera 05071020001 Torsion Stainless Steel Bit For Pozi Screws PZ1 x 25mm
Wera 05071020001 Torsion Stainless Steel Bit For Pozi Screws PZ1 x 25mm
Standard range
Order code: 50-5963
MPN: 05071020001

Order in multiples of 10


Available to back orderBack-order availability date - 16/03/2025
10+ £3.35
PZ1 Insert Bit Grey 1/4" Hex Pozidriv Stainless Steel 1 25mm
Wera 05071021001 Torsion Stainless Steel Bit For Pozi Screws PZ2 x 25mm
Wera 05071021001 Torsion Stainless Steel Bit For Pozi Screws PZ2 x 25mm
Standard range
Order code: 50-5964
MPN: 05071021001

Order in multiples of 10


Available to back orderBack-order availability date - 16/03/2025
10+ £3.35
PZ2 Insert Bit Grey 1/4" Hex Pozidriv Stainless Steel 1 25mm
Wera 05071022001 Torsion Stainless Steel Bit For Pozi Screws PZ3 x 25mm
Wera 05071022001 Torsion Stainless Steel Bit For Pozi Screws PZ3 x 25mm
Standard range
Order code: 50-5965
MPN: 05071022001

Order in multiples of 10


Available to back orderBack-order availability date - 16/03/2025
10+ £3.35
PZ3 Insert Bit Grey 1/4" Hex Pozidriv Stainless Steel 1 25mm
Order code50-596350-596450-5965
Drive6.3mm/ (1/4in)6.3mm/ (1/4in)6.3mm/ (1/4in)
Length25mm25mm25mm
SizePZ1PZ2PZ3


Trustpilot