Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Head Size:
Qty | Unit Price (Ex VAT) |
---|---|
10+ | £3.35 |
Re-reeling orders placed after 16:30 will be processed the next working day.
High quality screwdriver bit ideal for Pozidriv® screws, and manufactured with stainless steel for minimising rust, and special torsion-style design to reduce premature wear.
Type | Insert Bit |
---|---|
Colour | Grey |
Drive Type | 1/4" Hex |
Head Size | PZ1 |
Head Type | Pozidriv |
Material | Stainless Steel |
Number of Pieces | 1 |
Overall Length | 25mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In