Wiha 00878 SoftFinish® Electric SlimFix Pozidriv Screwdriver PZ1

Standard range
Order Code:

50-7447

Brand: Wiha MPN: 00878 EAN-13: 4010995008789
Qty Unit Price (Ex VAT)
1+ £8.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 22/01/2025

Blade manufactured with a high-quality chrome vanadium molybdenum burnishes steel, continuous hardened, and ideal for work within the range of live parts to 1,000 V AC.


  • Grasp: Ergonomic Wiha SoftFinish® multi-component grasp with unreeling protection
Blade Length 80mm
Overall Length 191mm
Blade Diameter 4mm
Drive Type Pozidriv
Insulation Type VDE
Pozidriv Tip Size 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot