Exact 10405 Eventus Circular Die DIN EN 22568 M8 x 1.25

Standard range
Order Code:

50-7464

Brand: Exact MPN: 10405 EAN-13: 4026558104058
Qty Unit Price (Ex VAT)
1+ £3.72
5+ £3.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
25 in Stock, despatched in 4 days

A circular die for standard ISO metric threads according to DIN 13.


  • Tolerance 6 g
  • Insert chipping steels up to 750 N/mm².
  • For standard ISO metric threads
  • In accordance with DIN 223 and EN 22568
Type Die
Outside Diameter 25mm
Size 8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot