BKL 10120858 IDC Cable Mounting Socket with 2 x 30 Pins Pitch 2.54 mm
Image Representative of Range

BKL 10120858 IDC Cable Mounting Socket with 2 x 30 Pins Pitch 2.54 mm

Standard range
Order Code:

50-8241

Brand: BKL MPN: 10120858 EAN-13: 4011376709844
  • Quickly find another product in this range by Number of Pins:

Qty Unit Price (Ex VAT)
5+ £1.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
135 in Stock, despatched in 4 days

IDC 2.54mm pitch cable mounting socket with 2 x 30 pins, made of thermoplastic polyester with fibre-glass reinforcement. Also suitable for two-row pin connector strips.


  • Gold-plated
  • DIN 41651
Pitch 2.54mm
Number of Pins 60
Number of Rows 2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot