Luxeon Rebel LXML-PM01-0080 Green 530nm High Power LED 80lm

Order Code:

50-8384

Brand: Luxeon Rebel LED MPN: LXML-PM01-0080

Discontinued


A green, 530nm, 80lm surface mounting LED that has a compact design that make it suitable for high density mounting. The efficacy, long lifetime and high reliability of this LED makes it suitable for a wide range of applications, especially for lighting in confined spaces.
  • ANSI compliant binning
  • More light delivered at operating temperatures
  • Viewing angle 120°
  • Dimensions 4.61 x 3.17 x 2.10mm
  • Lens Ø2.61mm
  • Very compact design
Colour Green
Dimensions (L x W x H) 4.61 x 3.17 x 2.10mm
Dominant Wavelength 530nm
Forward Current 1000mA
Forward Voltage 3.99V
Luminous Intensity 80lm
Power N/A
Viewing Angle 120°

Reviews


Be the first to submit a review

Trustpilot