Knipex 83 30 015 S-Type Pipe Wrench 420mm

Standard range
Order Code:

50-9361

Brand: Knipex MPN: 83 30 015 EAN-13: 4003773014256
Qty Unit Price (Ex VAT)
1+ £49.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 22/01/2025

Knipex S-Type Pipe Wrench 420mm long, designed to tackle pipes with a diameter up to 60mm..


  • Slim, S-type jaw
  • Jaws with offset teeth in opposite direction
  • Teeth additionally induction hardened
  • Three-point contact on pipes, self-locking
  • I-beam handle design
  • Captive adjusting nut
  • Red powder coated, jaws bright ground
  • Chrome vanadium electric steel, forged, oil-hardened
  • DIN 5234
Adjustment Positions N/A
Jaw Capacity 60mm
Length 420mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot