Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Knipex 98 43 50 VDE Torque Wrench With 1/2" Driving Square - Reversible 5 - 50Nm

Order Code:  

50-9408

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 98 43 50 Copy to clipboard EAN-13: 4003773071778
 Report an error
Qty Unit Price (Ex VAT)
1+ £322.91

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
11 available to back OrderBack-order availability date - 04/10/2024

This Knipex VDE Torque Wrench with 12.5mm (½in) driving nut is reversible so can be used additionally on left-handed threads.


  • Length 385mm
  • Lockable torque adjustment
  • Very reliable retention of the actuating tools ensured by mechanically locked retaining system
  • Transparent insulated scale range
  • Calibration certificate included
  • Made from chrome vanadium steel
  • Manufacturer's part 98 43 50
Type VDE torque wrench
Drive Size 1/2in
Length 385mm
Range 5 to 50Nm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot