Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Number of Pins:
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £0.0243 | £0.0232 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A low cost pin header that is suitable for socket connection. The empty housing requires to be assembled and has a pitch of 2.54mm. The headers are available in a choice of pin options.
Pitch | 2.54mm |
---|---|
Connection | Socket |
Number of Pins | 8 |
Number of Rows | 1 |
Orientation | Straight |
Type | Housing |
To use this facility please Sign In.
Sign In