Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Wiha 00754 SoftFinish® Phillips Screwdriver PH0

Order Code:  

50-9766

 
Brand: Wiha MPN: 00754 EAN-13: 4010995007546
  • Country of Origin: Germany

Discontinued


A Wiha SoftFinish® Phillips Ph0 Screwdriver with ergonomic multi-component handle with roll-off protection.


  • Blade made of high quality chrome-vanadium-molybdenum steel
  • Through hardened
  • Wiha ChromTop blade tip
  • Matt chrome finish
  • Conforms to DIN ISO 8764
Blade Length 60mm
Overall Length 164mm
Blade Diameter 3mm
Drive Type Phillips
Insulation Type None
Phillips Tip Size 0

Reviews


Be the first to submit a review

Trustpilot