Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Length:
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £1.34 |
10+ | £1.20 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Terminal Strip 4 Poles Epoxy 36 x 9mm has been manufactured with epoxide and designed with one row of four poles/contacts, offering eyelet spacings of 6mm.
Board Thickness | N/A |
---|---|
Grid Pitch | N/A |
Length | 36mm |
Material | Epoxy |
Number of Rows | 1 |
Width | 9mm |
To use this facility please Sign In.
Sign In