APEM 636H/2 Toggle Switch SPST On-On 250V 15A

Standard range
Order Code:

51-0756

Brand: APEM MPN: 636H/2 EAN-13: 4016138115406
Qty Unit Price (Ex VAT)
1+ £4.44
25+ £4.08
50+ £3.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
63 in stock, despatched same dayAdditional quantity lead time 9 days

High-voltage toggle switch from the Apem 600 Series.


  • SPST, On-On
  • Maintained-Maintained
  • Solder lugs/plug connection
  • Electrical life: 10000 cycles
  • Insulation resistance: Min 1000MΩ/500V
  • Switching voltage: 250V AC
Type Toggle switch
Action On / on
Contact Configuration SPDT
Illumination Colour(s) N/A
Illumination Type None
Max. Current 15A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot