APEM 641H/2 Toggle Switch DPST On-Off 250V 15A

Standard range
Order Code:

51-0759

Brand: APEM MPN: 641H/2 EAN-13: 4016138115444
Qty Unit Price (Ex VAT)
1+ £5.80
25+ £4.65
50+ £4.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
96 in stock, despatched same dayAdditional quantity lead time 9 days

High-voltage toggle switch from the Apem 600 Series.


  • DPST, On-Off
  • Maintained-Maintained
  • Solder lugs/plug connection
  • Electrical life: 10000 cycles
  • Insulation resistance: Min 1000MΩ/500V
  • Switching voltage: 250V AC
Type Toggle switch
Action On / off
Contact Configuration DPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 15A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, October 25, 2018 Question by: Rapid Customer | Product code: 51-0759
Q. Hi Sales, The picture is of a 631H i am looking for a 641H and how many lugs on the back of the toggle switch.
A. Hi Mathew, thank you for your question. The image is representative of the range of switches, 51-0759 is a 641H/2 and with a DPST action has 4 solder lugs.

Reviews


Be the first to submit a review

Trustpilot