APEM U1031 Seal Cap Full with Hex Nut Nickel-coated Black

Standard range
Order Code:

51-0818

Brand: APEM MPN: U1031 EAN-13: 4016138116274
Qty Unit Price (Ex VAT)
1+ £2.74
10+ £2.52
50+ £2.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
401 in Stock, despatched in 4 days

The APEM Seal Cap U1031 Full with Hex Nut Nickel Coated, Black is an excellent solution for preventing dust, sand and water from getting into switches, while in cold weather, it also prevents ice from blocking lever action. Suitable for bushing APEM Series 12000, 5000M, 3500 and 6000 switches.


  • When necessary, a sealing ring or washer is supplied with the cap
Type Seal cap
Action N/A
Contact Configuration N/A
Illumination Colour(s) N/A
Illumination Type None
Max. Current N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot