Barthelme 59092411 Superbright BA9s LED Lamp 24V AC/DC Red

Image Representative of Range

Barthelme 59092411 Superbright BA9s LED Lamp 24V AC/DC Red

Standard range
Order Code:

51-0942

Brand: Barthelme MPN: 59092411 EAN-13: 2050000230608
Qty Unit Price (Ex VAT)
1+ £1.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
185 in Stock, despatched in 4 days

A red 24V AC/DC BA9s LED lamp that incorporates a bridge rectifier that allows it to be used with both AC and DC supplies.


  • Robust and shock-resistant
  • Durable and energy-saving alternative to incandescent light bulbs
  • Lifetime 50,000 hours
Base BA9s
Colour Red
Dimensions (Ø x L) 9 x 28mm
Operating voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot