Wera 05060043001 Bit For Pozi Screws Z PZ3 x 89mm

Standard range
Order Code:

51-1286

Brand: Wera MPN: 05060043001 EAN-13: 4013288015013
  • Quickly find another product in this range by Head Size:

    PZ1 PZ2 PZ3
Qty Unit Price (Ex VAT)
10+ £5.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 29/01/2025

These Wera PZ3 x 89mm screwdriver bits for Pozidriv screws are ideal for heavy duty screwdriving jobs, for example in sheet steel or other metals.


  • Size PZ3
  • Length 89mm
Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size PZ3
Head Type Pozidriv
Material Stainless Steel
Number of Pieces 1
Overall Length 89mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot