Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
10+ | £2.75 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Wera Impaktor PH3 x 25mm bits designed for use with Phillips screws. Impaktor technology ensures an above-average service life even under extreme conditions thanks to utilisation of the material properties and optimally designed geometry. Particularly suitable for use with conventional impact drivers, the rough diamond coating reduces the danger of any slipping out of the screw head.
Type | Impact Driver Bit |
---|---|
Drive Type | 1/4" Hex |
Head Size | PH3 |
Head Type | Phillips |
Number of Pieces | 1 |
Overall Length | 25mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In