Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Width:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £42.78 |
Re-reeling orders placed after 16:30 will be processed the next working day.
If you want to make sure that something stuck stays stuck then you need 3M Extreme Sealing Tape 4412N. These clear, durable tapes sticks on contact to many metals and plastics.
Type | Sealing tape |
---|---|
Colour/Pattern | Translucent |
Length | 16.5m |
Material | Acrylic |
Width | 25mm |
To use this facility please Sign In.
Sign In