3M™ FS900002775 Scotch Seal 5313 PreFormed 2 Sided Rubber Sealant Tape 35mx20mm

Extended range
Order Code:

51-2006

Brand: 3M MPN: 53132035 EAN-13: 53134375018918
Qty Unit Price (Ex VAT)
1+ £160.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

This self-adhesive, permanently-plastic and non-hardening Scotch tape is ideal for sealing and glueing glazing in the car and other vehicles and can be used to seal driver's cabs etc in buses and trains. The tape has good adhesion properties on metals, glass and various plastics (including polyethylene).


  • Width: 20mm
  • Thickness: 1mm
  • Length 35m
  • Self-adhesive
  • Weather-resistant
  • Can be moulded under pressure
  • No discolouration on PVC and painted surfaces
Length supplied subject to tolerances in manufacturing process.
Type Sealant tape
Colour Black
Length 35m
Material Rubber
Width 20mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, June 6, 2018 Question by: Rapid Customer | Product code: 51-2006
Q. Is the liner (a bit like greaseproof paper) double sided ie can we unroll it and chop into sections without air exposure?
A. Hi Mike, thank you for your question. Unfortunately we do not have stock to check, the data sheet suggests it is best applied directly from the reel.

Reviews


Be the first to submit a review

Trustpilot