3M™ 11816 Copper Tape-Copper Foil with Acrylic Conductive Adhesive 6mm x 16.5m

Standard range
Order Code:

51-2154

Brand: 3M MPN: 11816 EAN-13: 0076308623180
  • Quickly find another product in this range by Width:

    6mm 9mm 12mm 15mm 19mm
Qty Unit Price (Ex VAT)
1+ £30.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayBack-order availability date - 07/02/2025

3M 1181 Copper Foil Tape with Conductive Acrylic Adhesive dissipates static electricity and shields components and other devices from electromagnetic fields.


  • Width: 6mm
  • Colour: copper (ASTM D 1000)
  • Acryl-adhesive is resistant against solvent
  • Flame resistant
  • Supplied on 16.5m rolls
Foil Thickness 0.066mm
Length 16.5m
Material Copper
Width 6mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, July 15, 2019 Question by: Rapid Customer | Product code: 51-2154
Q. Is it possible to solder to this
A. Hi Colin, thank you for your question. This can be soldered.


Wednesday, June 11, 2014 Question by: Rapid Customer | Product code: 51-2154
Q. can I use this product for making simple cicuits on grey board
A. Hi Julia. Thank you for your question. This can be used to make simple circuits.

Reviews


Be the first to submit a review

Trustpilot