3M™ 11819 Copper Tape-Copper Foil with Acrylic Conductive Adhesive 9mm x 16.5m

Standard range
Order Code:

51-2155

Brand: 3M MPN: 7100116894 UPC-12: 076308623197
  • Quickly find another product in this range by Width:

    6mm 9mm 12mm 15mm 19mm
Qty Unit Price (Ex VAT)
1+ £32.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 4 weeks

3M 1181 Copper Foil Tape with Conductive Acrylic Adhesive dissipates static electricity and shields components and other devices from electromagnetic fields.


  • Width: 9mm
  • Colour: copper (ASTM D 1000)
  • Acryl-adhesive is resistant against solvent
  • Flame resistant
  • Supplied on 16.5m rolls
Foil Thickness 0.066mm
Length 16.5m
Material Copper
Width 9mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot