3M™ 118112 Copper Tape-Copper Foil with Acrylic Conductive Adhesive 12mm x 16.5m

Extended range
Order Code:

51-2159

Brand: 3M MPN: ET118112X16.5 EAN-13: 4054596282490
  • Quickly find another product in this range by Width:

    6mm 9mm 12mm 15mm 19mm
Qty Was Unit Price (Ex VAT)
1+ £78.40   £46.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

3M 1181 Copper Foil Tape with Conductive Acrylic Adhesive dissipates static electricity and shields components and other devices from electromagnetic fields.


  • Width: 12mm
  • Colour: copper (ASTM D 1000)
  • Acryl-adhesive is resistant against solvent
  • Flame resistant
  • Supplied on 16.5m rolls
Foil Thickness 0.066mm
Length 16.5m
Material Copper
Width 12mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot