Kemet T491A475K016AT 4.7µF ±10% 16V SMD Tantalum Capacitor Case A

Standard range
Order Code:

51-2838

Brand: Kemet MPN: T491A475K016AT
Qty Unit Price (Ex VAT)
5+ £0.240
50+ £0.187
100+ £0.155
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
552 in stock, despatched same dayAdditional quantity lead time 14 days

This 4.7µF ±10% 16V case size A Kemet SMD Tantalum capacitor is a precision moulded solid tantalum chip capacitor encapsulated in a flame retardant plastic case. Typical applications include decoupling and filtering in industrial and automotive end applications such as DC/DC converters, portable electronics, telecommunications, and control units.


  • Kemet T491 Series
  • Suitable for reflow soldering and wave soldering

For Rapid's DRC policy click HERE
Type SMD
Capacitance 4.7µF
Dimensions 3.2 x 1.6 x 1.6mm
Material Tantalum
Operating Temperature -55 to +125°C
Tolerance 10%
Voltage 16V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot