Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Kemet T491A105K016AT 1µF ±10% 16V SMD Tantalum Capacitor Case A

Standard range
Order Code:  

51-2840

 
Brand: Kemet MPN: T491A105K016AT
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
5+ £0.163
50+ £0.126
100+ £0.123

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
135 in stock, despatched same dayAdditional quantity lead time 14 days

This 1µF ±10% 16V case size A Kemet SMD Tantalum capacitor is a precision moulded solid tantalum chip capacitor encapsulated in a flame retardant plastic case. Typical applications include decoupling and filtering in industrial and automotive end applications such as DC/DC converters, portable electronics, telecommunications, and control units.


  • Kemet T491 Series
  • Suitable for reflow soldering and wave soldering

For Rapid's DRC policy click HERE
Capacitance 1µF
Dimensions 3.2 x 1.6 x 1.6mm
Material Tantalum
Operating Temperature -55 to +125°C
Tolerance 10%
Type SMD
Voltage 16V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot