Toolcraft 194725 Steel Washers Form A DIN 9021 M4 Pack Of 100

Standard range
Order Code:

51-3480

Brand: Toolcraft MPN: 194725 EAN-13: 4016138283518
  • Quickly find another product in this range by Size:

    M2.5 M3 M4 M5 M6
Qty Unit Price (Ex VAT)
1+ £4.29
10+ £3.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
157 in Stock, despatched in 4 days

This pack of 100 M4 steel lock washers from Toolcraft features A type washers manufactured with galvanised steel, designed with a smooth edge on the outside.


  • Pack of 100
  • According to DIN 9021
  • Galvanised steel
  • Type Form A
    Material Steel
    Quantity 100
    Size M4

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot